Recently searched

    Analog Devices ADUC814ARUZ, 8bit 8052 Microcontroller, ADuC8, 16.78MHz, 640 B, 8 kB Flash, 28-Pin TSSOP

    RS Stock No.:
    497-1091
    Mfr. Part No.:
    ADUC814ARUZ
    Manufacturer:
    Analog Devices
    Analog Devices

    The image is for reference only, please refer to product details and specifications

    View all Microcontrollers
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (VAT excluded) Each

    TWD748.00

    (exc. GST)

    TWD785.40

    (inc. GST)

    unitsPer unit
    1 +TWD748.00
    Packaging Options:
    RS Stock No.:
    497-1091
    Mfr. Part No.:
    ADUC814ARUZ
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    8052 Core Microcontrollers, Analog Devices



    Specifications

    AttributeValue
    Family NameADuC8
    Package TypeTSSOP
    Mounting TypeSurface Mount
    Pin Count28
    Device Core8052
    Data Bus Width8bit
    Program Memory Size640 B, 8 kB
    Maximum Frequency16.78MHz
    RAM Size256 B
    USB Channels0
    Number of SPI Channels1
    Number of I2C Channels1
    Number of UART Channels1
    Number of USART Channels0
    Number of CAN Channels0
    Typical Operating Supply Voltage2.7 → 5.5 V
    Instruction Set ArchitectureCISC
    ADCs6 x 12 bit
    Width4.5mm
    Number of ADC Units1
    Maximum Operating Temperature+125 °C
    Length9.8mm
    Height1.05mm
    Number of LIN Channels0
    Minimum Operating Temperature-40 °C
    Program Memory TypeFlash
    Dimensions9.8 x 4.5 x 1.05mm
    Number of Ethernet Channels0
    Number of PCI Channels0
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (VAT excluded) Each

    TWD748.00

    (exc. GST)

    TWD785.40

    (inc. GST)

    unitsPer unit
    1 +TWD748.00
    Packaging Options: