Cypress Semiconductor CY8C4147AXI-S455, 32bit ARM Cortex M0 Microcontroller, CY8C4100, 48MHz, 128 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 176-8952
- Mfr. Part No.:
- CY8C4147AXI-S455
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 176-8952
- Mfr. Part No.:
- CY8C4147AXI-S455
- Manufacturer:
- Cypress Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4200_BL product family, based on this platform, is a combination of a microcontroller with an integrated Bluetooth Low Energy (BLE), also known as Bluetooth Smart, radio and subsystem (BLESS).
Four opamps with reconfigurable high-drive external and high-bandwidth internal drive, Comparator modes, and ADC input buffering capability Can operate in Deep Sleep mode.
Four programmable logic blocks called universal digital blocks, (UDBs), each with eight macrocells and data path
Cypress-provided peripheral component library, user-defined state machines, and Verilog input
Power Management:
Active mode: 1.7 mA at 3-MHz flash program execution
Deep Sleep mode: 1.5 μA with watch crystal oscillator
Four programmable logic blocks called universal digital blocks, (UDBs), each with eight macrocells and data path
Cypress-provided peripheral component library, user-defined state machines, and Verilog input
Power Management:
Active mode: 1.7 mA at 3-MHz flash program execution
Deep Sleep mode: 1.5 μA with watch crystal oscillator
Specifications
Attribute | Value |
---|---|
Family Name | CY8C4100 |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M0 |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 48MHz |
RAM Size | 16 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 5 |
Number of UART Channels | 5 |
Number of USART Channels | 0 |
Number of CAN Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of I2C Channels | 5 |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Width | 14.05mm |
Dimensions | 14.05 x 14.05 x 1.45mm |
Pulse Width Modulation | 1 (8 x 16 bit) |
Program Memory Type | Flash |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Instruction Set Architecture | Thumb-2 |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 14.05mm |
ADCs | 2 x 10/12 bit |
Height | 1.45mm |
Number of LIN Channels | 0 |