NXP LPC1768FBD100,551, 32bit ARM Cortex M3 Microcontroller, 100MHz, 512 kB Flash, 100-Pin LQFP

  • RS Stock No. 103-8049
  • Mfr. Part No. LPC1768FBD100,551
  • Manufacturer NXP
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ARM Cortex-M3 Microcontrollers, NXP

The NXP ARM Cortex-M3 based microcontrollers for embedded applications feature a high level of integration and offer system enhancements such as lower power consumption, enhanced debug features and a higher level of support-block integration.

Cortex-M3 core operating at up to 150MHz
Up to 512KB Flash memory and up to 64KB SRAM on-chip
Low power consumption down to 200μA/MHz for LPC13xx devices
New Wake-up Interrupt Controller (WIC), Nested Vectored Interrupt Controller (NVIC), and Memory Protection Unit
Available with advanced peripherals like Ethernet, USB Host/OTG/Device, CAN, I²S, Fast-mode Plus (Fm+) I²C, 12-bit ADC, Motor Control PWM, Quadrature Encoder Interface, and more.

ARM Cortex Microcontrollers, NXP

Specifications
Attribute Value
Family Name LPC17
Package Type LQFP
Mounting Type Surface Mount
Pin Count 100
Device Core ARM Cortex M3
Data Bus Width 32bit
Program Memory Size 512 kB
Maximum Frequency 100MHz
RAM Size 64 kB
USB Channels 1 x Device, 1 x Host, 1 x OTG
Number of PWM Units 2
ADC Channels 8
Number of SPI Channels 3
Typical Operating Supply Voltage 3.3 V
Number of I2C Channels 2
Program Memory Type Flash
Maximum Operating Temperature +85 °C
Length 14.1mm
ADCs 8 x 12 bit
Timer Resolution 16 bit, 32 bit
Height 1.45mm
PWM Channels 7
Width 14.1mm
Timers 4 x 32 bit
Dimensions 14.1 x 14.1 x 1.45mm
Number of Timers 4
Pulse Width Modulation 1(Motor Control), 6(General Purpose)
Number of UART Channels 4
Number of Ethernet Channels 1
Number of ADC Units 1
Instruction Set Architecture RISC
Minimum Operating Temperature -40 °C
ADC Resolution 12bit
Number of CAN Channels 2
90 Within 6 working day(s) (Global stock)
9 Within 4 working day(s) (Global stock)
Price (VAT excluded) Each (In a Tube of 90)
TWD 338.30
(exc. GST)
TWD 355.20
(inc. GST)
units
Per unit
Per Tube*
90 - 90
TWD338.30
TWD30,447.00
180 - 360
TWD331.20
TWD29,808.00
450 - 810
TWD320.70
TWD28,863.00
900 - 1710
TWD315.40
TWD28,386.00
1800 +
TWD313.20
TWD28,188.00
*price indicative