NXP LPC1754FBD80,551, 32bit ARM Cortex M3 Microcontroller, 100MHz, 128 kB Flash, 80-Pin LQFP

  • RS Stock No. 103-8048
  • Mfr. Part No. LPC1754FBD80,551
  • Manufacturer NXP
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ARM Cortex-M3 Microcontrollers, NXP

The NXP ARM Cortex-M3 based microcontrollers for embedded applications feature a high level of integration and offer system enhancements such as lower power consumption, enhanced debug features and a higher level of support-block integration.

Cortex-M3 core operating at up to 150MHz
Up to 512KB Flash memory and up to 64KB SRAM on-chip
Low power consumption down to 200μA/MHz for LPC13xx devices
New Wake-up Interrupt Controller (WIC), Nested Vectored Interrupt Controller (NVIC), and Memory Protection Unit
Available with advanced peripherals like Ethernet, USB Host/OTG/Device, CAN, I²S, Fast-mode Plus (Fm+) I²C, 12-bit ADC, Motor Control PWM, Quadrature Encoder Interface, and more.

Note

NXP is a trademark of NXP B.V.

ARM Cortex Microcontrollers, NXP

Specifications
Attribute Value
Family Name LPC17
Package Type LQFP
Mounting Type Surface Mount
Pin Count 80
Device Core ARM Cortex M3
Data Bus Width 32bit
Program Memory Size 128 kB
Maximum Frequency 100MHz
RAM Size 32 kB
USB Channels 1 x Device, 1 x Host, 1 x OTG
Number of PWM Units 2
ADC Channels 6
Number of SPI Channels 3
Typical Operating Supply Voltage 3.3 V
Number of I2C Channels 2
Number of Timers 4
Number of UART Channels 4
Program Memory Type Flash
ADC Resolution 12bit
Instruction Set Architecture RISC
Width 12.1mm
Minimum Operating Temperature -40 °C
PWM Channels 7
Height 1.5mm
ADCs 6 x 12 bit
Length 12.1mm
Maximum Operating Temperature +85 °C
Pulse Width Modulation 1(Motor Control), 6(General Purpose)
Dimensions 12.1 x 12.1 x 1.5mm
Number of ADC Units 1
Timer Resolution 16 bit, 32 bit
Timers 4 x 32 bit
Number of CAN Channels 1
Temporarily out of stock - back order for despatch 21/07/2020, delivery within 6 working days
Price (VAT excluded) Each (In a Tray of 119)
TWD 215.40
(exc. GST)
TWD 226.20
(inc. GST)
units
Per unit
Per Tray*
119 +
TWD215.40
TWD25,632.60
*price indicative