Texas Instruments JTAG Target Board MSP-TS430RGC64USB
- RS Stock No.:
- 794-8690
- Mfr. Part No.:
- MSP-TS430RGC64USB
- Manufacturer:
- Texas Instruments
Available for back order.
Price (VAT excluded) Each
TWD4,445.00
(exc. GST)
TWD4,667.25
(inc. GST)
units | Per unit |
1 + | TWD4,445.00 |
- RS Stock No.:
- 794-8690
- Mfr. Part No.:
- MSP-TS430RGC64USB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
MSP430F55xx 64-Pin Target Board
The MSP-TS430RGC64USB is a standalone 64-pin ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports all MSP430F552x & MSP430F550x/10 devices in a 64-pin QFN package (TI package code: RGC).
Development board (MSP-TS430RGC64USB) MSP-TS430RGC64USB with a 64-pin ZIF socket fitting MSP430 derivatives in 64-pin QFN (RGC) packages includes an LED indicator, JTAG adapter, and header pin-outs for prototyping.
Supports all debugging interfaces using a standard 14-pin JTAG header such as the MSP-FET430UIF.
Supports all debugging interfaces using a standard 14-pin JTAG header such as the MSP-FET430UIF.
Kit Contents
Development board with 64-pin QFN (RGC) ZIF socket (MSP-TS430RGC64USB)
JTAG Header cable
Two MSP430F5528iRGC flash device
JTAG Header cable
Two MSP430F5528iRGC flash device
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
Specifications
Attribute | Value |
Classification | Target Board |
Technology | JTAG |