Panasonic ZNR Series Surge Absorber 410pF, Clamping 360V, Varistor 220V

  • RS Stock No. 106-9887
  • Mfr. Part No. ERZV10D221
  • Manufacturer Panasonic
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details
Specifications
Attribute Value
Varistor Voltage 220V
Maximum AC Voltage Rating 140V
Maximum DC Voltage Rating 180V
Clamping Voltage 360V
Series ZNR
Maximum Surge Current 3500A
Capacitance 410pF
Dimensions 11.5 (Dia.) x 4.9mm
Lead Pitch 7.5mm
210 In stock for delivery within 4 working days
Price (VAT excluded) Each (In a Bag of 1000)
TWD 5.20
(exc. GST)
TWD 5.50
(inc. GST)
units
Per unit
Per Bag*
1000 - 1000
TWD5.20
TWD5,200.00
2000 - 2000
TWD5.10
TWD5,100.00
3000 - 5000
TWD5.00
TWD5,000.00
6000 - 8000
TWD4.90
TWD4,900.00
9000 +
TWD4.80
TWD4,800.00
*price indicative