Molex, 47550 6 Way Micro Memory Card Connector With Solder Termination

  • RS Stock No. 907-6548
  • Mfr. Part No. 47550-0001
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex micro SIM Card Connector - Series 47550

A range of block style Micro SIM card connectors with a 1.30mm height and 2.54mm pitch. The Molex micro SIM card connectors offer high contact force enabling a reliable electrical contact. They have rounded contact terminals which ensure a smooth gliding action when mating with the connector. Typical applications would include smart phones and mobile devices and Tablets.

Memory Card Connectors

Specifications
Attribute Value
Card Type Micro SIM
Gender Male
Number of Contacts 6
Number of Rows 3
Pitch 2.54mm
Body Orientation Straight
Mounting Type Surface Mount
Contact Material Phosphor Bronze
Contact Plating Gold
Termination Method Solder
Housing Material Liquid Crystal Polymer
Length 10.0mm
Width 7.62mm
Depth 1.95mm
Series Number 47550
Dimensions 10 x 7.62 x 1.95mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
420 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 10)
Was TWD12.80
TWD 10.20
(exc. GST)
TWD 10.70
(inc. GST)
units
Per unit
Per Pack*
10 - 90
TWD10.20
TWD102.00
100 - 240
TWD9.20
TWD92.00
250 - 490
TWD8.20
TWD82.00
500 - 740
TWD7.60
TWD76.00
750 +
TWD7.30
TWD73.00
*price indicative