Molex, 105034 6 Way Right Angle Push/Push Memory Card Connector With Solder Termination

  • RS Stock No. 178-9481
  • Mfr. Part No. 105034-0001
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

2.54mm Pitch SIM Card Connector, Push-Push Style, 6 Circuits, Surface Mount, with Solder Tabs, without Pegs, Housing Height 2.60mm, Lead-Free

Specifications
Attribute Value
Card Type SIM
Insertion/Removal Method Push/Push
Gender Female
Number of Contacts 6
Number of Rows 2
Pitch 2.54mm
Body Orientation Right Angle
Mounting Type Surface Mount
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Termination Method Solder
Housing Material Thermoplastic
Length 26.2mm
Width 22.3mm
Depth 2.6mm
Maximum Operating Temperature +85°C
Dimensions 26.2 x 22.3 x 2.6mm
Minimum Operating Temperature -40°C
Series Number 105034
1065 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 5)
Was TWD115.80
TWD 60.60
(exc. GST)
TWD 63.60
(inc. GST)
units
Per unit
Per Pack*
5 - 20
TWD60.60
TWD303.00
25 - 45
TWD56.20
TWD281.00
50 - 120
TWD52.20
TWD261.00
125 - 495
TWD48.80
TWD244.00
500 +
TWD46.40
TWD232.00
*price indicative
Packaging Options: