Alps Alpine Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 172-7687
- Mfr. Part No.:
- EC11EH124404
- Manufacturer:
- Alps Alpine
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 172-7687
- Mfr. Part No.:
- EC11EH124404
- Manufacturer:
- Alps Alpine
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
11mm Metal Shaft Encoder - EC11 Series
Brought to you by Alps, the EC11 Series rotary encoders are compact and highly reliable. With a robust metal shaft, the EC11 Series of 11mm rotary encoders have an operating life that ranges from competitive to excellent.
Features and Benefits:
Typical rating 5V dc, 10mA
EC11E: have an Operating Life of 15,000 Cycles
EC11EH: have an Operating Life of 30,000 cycles
EC11K: have an Operating Life of 100,000 cycles 500,000 cycles 1,000,000 cycles
Operating Temperature ー40 to +85℃
Specifications
Attribute | Value |
---|---|
Shaft Style | Flat |
Shaft Diameter | 6 mm |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Shaft Length | 20mm |
Mounting Type | Through Hole |
Index Output | Not Indexed |
Mounting Hole Diameter | 1 mm, 2.3 mm |