- RS Stock No.:
- 624-5467
- Mfr. Part No.:
- 770291105
- Manufacturer:
- Georg Fischer
270 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD51.80
(exc. GST)
TWD54.39
(inc. GST)
Units | Per unit | Per Pack* |
10 - 50 | TWD51.80 | TWD518.00 |
60 - 240 | TWD49.80 | TWD498.00 |
250 + | TWD47.70 | TWD477.00 |
*price indicative |
- RS Stock No.:
- 624-5467
- Mfr. Part No.:
- 770291105
- Manufacturer:
- Georg Fischer
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
Plain Plug - Malleable Iron - BSTPM
This popular brand of plugs are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Note
Intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.
Malleable Fittings – Plugs & Nuts
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
Specifications
Attribute | Value |
---|---|
Fitting Type | Plain Plug |
Connection Gender 1 | Male |
Thread Standard 1 | BSPT |
Thread Size 1 | 3/4in |
Finish | Black |