- RS Stock No.:
- 783-9599
- Mfr. Part No.:
- SSP3-BK-NR
- Manufacturer:
- PowerConnections
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 783-9599
- Mfr. Part No.:
- SSP3-BK-NR
- Manufacturer:
- PowerConnections
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3 Pin European to South African Converter Plug SSP3
This 3 pin European to South African converter plug (SSP3) is an adapter that converts the European IEC 83:1975 Standard C 2b, C4, C5 and C6 plug to the South African SABS 164-1 format.
Suitable for Class 1 and 2 devices
Standards
SABS 164-1
IEC 60884-1
IEC 60884-1
Approvals
LVD
Specifications
Attribute | Value |
---|---|
Converter Type | Converter Plug |
Country 1 | Europe |
Country 2 | South Africa |
Type 1 Connector | Type F - Schuko Plug |
Type 2 Connector | South Africa |
Current Rating | 16A |
Country | Europe to South Africa |
Connector Type | Type F - Schuko Plug to Type M - South Afican 3-pin |