- RS Stock No.:
- 757-7784
- Mfr. Part No.:
- F39-TGR-MCL-CML
- Manufacturer:
- Omron
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 757-7784
- Mfr. Part No.:
- F39-TGR-MCL-CML
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
F3S-TGR-CL Light Beam
The F3S-TGR-CL light beam is a multi-beam sensor designed for perimeter and access protection which complies with EN 61496-1. The light beams are available in Category 2 (PL c) and Category 4 (PL e) with integrated muting function. The F3S-TGR-CL is made with a painted aluminium case, acrylic lexan front window, ABS cap, and cold rolled steel mounting brackets.
Simple to wire, mount and configure
DIP-switch setup for muting, pre-reset, interlock function and optical coding
Muting function and muting lamp integrated
Type 2 or type 4 acc. EN61496-1
EN ISO 13849-1 – ready
Long range active/active versions (F3S-TGR-CL2-K) have a sensing distance of 0.5 to 40m
Short range active/passive versions (F3S-TGR-CL2-K_C) have a sensing distance of 0.5 to either 7, 8 or 12m
DIP-switch setup for muting, pre-reset, interlock function and optical coding
Muting function and muting lamp integrated
Type 2 or type 4 acc. EN61496-1
EN ISO 13849-1 – ready
Long range active/active versions (F3S-TGR-CL2-K) have a sensing distance of 0.5 to 40m
Short range active/passive versions (F3S-TGR-CL2-K_C) have a sensing distance of 0.5 to either 7, 8 or 12m
Perimeter and Access Guard
Specifications
Attribute | Value |
---|---|
Accessory Type | Connection Cable |
For Use With | F3S-TGR-CL Transmitter |
Material | Aluminium |