Maxim Integrated MAX9123EUE+, LVDS Transmitter Quad LVCMOS, LVTTL LVDS, 16-Pin TSSOP
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 799-3246
- Mfr. Part No.:
- MAX9123EUE+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Pack* |
2 - 28 | TWD138.50 | TWD277.00 |
30 - 48 | TWD122.50 | TWD245.00 |
50 - 98 | TWD122.00 | TWD244.00 |
100 - 248 | TWD120.00 | TWD240.00 |
250 + | TWD118.50 | TWD237.00 |
*price indicative |
LVDS Line Drivers, Maxim Integrated
Note
Attribute | Value |
Number of Drivers | 4 |
Input Type | LVCMOS, LVTTL |
IC Type | Transmitter |
Output Type | LVDS |
Transmission Data Rate | 800Mbps |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Differential Input Low Threshold Voltage | 0.8V |
Dimensions | 5.1 x 4.5 x 0.95mm |
Height | 0.95mm |
Length | 5.1mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Width | 4.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |