Analog Devices ADN4694EBRZ, LVDS Transceiver LVTTL, MLVDS Transceiver, 8-Pin SOIC
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 796-9000
- Mfr. Part No.:
- ADN4694EBRZ
- Manufacturer:
- Analog Devices
units | Per unit | Per Pack* |
2 - 8 | TWD115.50 | TWD231.00 |
10 - 38 | TWD115.00 | TWD230.00 |
40 - 98 | TWD106.50 | TWD213.00 |
100 - 198 | TWD106.00 | TWD212.00 |
200 + | TWD99.50 | TWD199.00 |
*price indicative |
LVDS Transceivers, Analog Devices
Attribute | Value |
Number of Drivers | 1 |
Input Type | LVTTL, MLVDS |
IC Type | Transceiver |
Output Type | Transceiver |
Transmission Data Rate | 100Mbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Differential Input Low Threshold Voltage | -50mV |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Width | 4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |