- RS Stock No.:
- 204-8350
- Mfr. Part No.:
- 15503
- Manufacturer:
- Rocol
Discontinued product
- RS Stock No.:
- 204-8350
- Mfr. Part No.:
- 15503
- Manufacturer:
- Rocol
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Rocol FOODLUBE Endure 00 is a perfluoropolyether based lubricant which lengthens relubrication periods dramatically due to its ability to resist degradation in hostile conditions. It is primarily designed for high temperature oven chains where a non-toxic, NSF H1 lubricant is required. Available in 525g pack size.
It has an excellent wide temperature range from -25°C to +280°C
It has outstanding EP performance with a weld load of 500kg
It is a chemically inert, nontoxic lubricant with an extremely high oxidation and thermal resistance
It has outstanding EP performance with a weld load of 500kg
It is a chemically inert, nontoxic lubricant with an extremely high oxidation and thermal resistance
Specifications
Attribute | Value |
---|---|
Trade Name | Foodlube® Endure 00 |
Lubricant Type | Multi Purpose |
Package Type | Bottle |
Package Size | 525 g |
Food Processing Safe | Yes |
Category | Multi-purpose |
Application | All Industries |
Type | Multipurpose Lubricant |