- RS Stock No.:
- 921-0697
- Mfr. Part No.:
- AZ1117D-ADJTRE1
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 921-0697
- Mfr. Part No.:
- AZ1117D-ADJTRE1
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 1A |
Output Voltage | 1.25 → 12 V |
Number of Outputs | 1 |
Line Regulation | 0.2 % |
Load Regulation | 0.4 % |
Accuracy | 2% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TO-252 |
Quiescent Current | 10mA |
Pin Count | 3 |
Reference Voltage | 1.27V |
Output Type | Adjustable |
Dimensions | 6.7 x 6.2 x 2.39mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Height | 2.39mm |
Maximum Input Voltage | 15 V |
Length | 6.7mm |
Width | 6.2mm |