MPN

Linear Technology LT1763CS8#PBF, Low Noise LDO Voltage Regulator, 500mA Adjustable, 1.22 → 20 V 8-Pin, SOIC


Temporarily out of stock - back order for despatch when stock is available
Add to Basket

Price (VAT excluded) Each

TWD170.00

(exc. GST)

TWD178.50

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
640-4953
Mfr. Part No.:
LT1763CS8#PBF
Manufacturer:
Analog Devices
COO (Country of Origin):
JP
unitsPer unit
1 - 19TWD170.00
20 - 49TWD145.00
50 +TWD143.00

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology


AttributeValue
Output Voltage1.22 → 20 V
Output TypeAdjustable
Package TypeSOIC
Maximum Output Current500mA
Mounting TypeSurface Mount
Minimum Input Voltage1.8 V
Maximum Input Voltage20 V
Pin Count8
Number of Outputs1
PolarityPositive
Quiescent Current0.03mA
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+125 °C
EnableYes
Dimensions5 x 3.99 x 1.48mm
Length5mm
Load Regulation6 mV
Width3.99mm
Line Regulation5 mV
Reference Voltage1.22V
Height1.48mm