Analog Devices LT1763CS8#PBF, Low Noise LDO Voltage Regulator, 500mA Adjustable, 1.22 → 20 V 8-Pin, SOIC
The image is for reference only, please refer to product details and specifications
468 In stock for delivery within 6 working days
Added
- RS Stock No.:
- 411-968
- Mfr. Part No.:
- LT1763CS8#PBF
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | TWD173.00 |
10 - 49 | TWD169.00 |
50 - 99 | TWD115.00 |
100 - 249 | TWD114.00 |
250 + | TWD113.00 |
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology
Attribute | Value |
Output Voltage | 1.22 → 20 V |
Output Type | Adjustable |
Package Type | SOIC |
Maximum Output Current | 500mA |
Mounting Type | Surface Mount |
Minimum Input Voltage | 1.8 V |
Maximum Input Voltage | 20 V |
Pin Count | 8 |
Polarity | Positive |
Number of Outputs | 1 |
Quiescent Current | 0.03mA |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Line Regulation | 5 mV |
Reference Voltage | 1.22V |
Enable | Yes |
Dimensions | 5.004 x 3.988 x 1.5mm |
Height | 1.5mm |
Width | 3.988mm |
Length | 5mm |
Load Regulation | 12 mV |