Linear Technology LTC4359IMS8#PBF, Ideal Diode Controller, 4 → 80V 8-Pin, MSOP

  • RS Stock No. 851-6843
  • Mfr. Part No. LTC4359IMS8#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Specifications
Attribute Value
Input Voltage 4 → 80V
Pin Count 8
Package Type MSOP
Mounting Type Surface Mount
462 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 2)
TWD 200.50
(exc. GST)
TWD 210.50
(inc. GST)
units
Per unit
Per Pack*
2 - 2
TWD200.50
TWD401.00
4 - 18
TWD196.50
TWD393.00
20 - 38
TWD193.50
TWD387.00
40 - 98
TWD190.00
TWD380.00
100 +
TWD188.50
TWD377.00
*price indicative
Packaging Options: