ROHM BA7810FP-E2 Linear Voltage Regulator, 1A, 10 V 3+Tab-Pin DPAK

  • RS Stock No. 128-8856
  • Mfr. Part No. BA7810FP-E2
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Linear Voltage Regulators, ROHM Semiconductor

Linear Regulators, ROHM Semiconductor

Specifications
Attribute Value
Output Voltage 10 V
Maximum Output Current 1A
Package Type TO-252
Output Type Fixed
Mounting Type Surface Mount
Minimum Input Voltage 12.5 V
Maximum Input Voltage 25 V
Pin Count 3+Tab
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Outputs 1
Polarity Positive
Height 2.3mm
Typical Dropout Voltage @ Current 2V
Series BA78
Width 5.5mm
Dimensions 6.5 x 5.5 x 2.3mm
Line Regulation 200 mV
Length 6.5mm
Load Regulation 200 mV
Temporarily out of stock - back order for despatch when stock is available
Price (VAT excluded) Each (In a Pack of 10)
Was TWD36.00
TWD 35.90
(exc. GST)
TWD 37.70
(inc. GST)
units
Per unit
Per Pack*
10 - 40
TWD35.90
TWD359.00
50 - 90
TWD33.40
TWD334.00
100 - 490
TWD30.20
TWD302.00
500 - 990
TWD27.80
TWD278.00
1000 +
TWD26.40
TWD264.00
*price indicative