- RS Stock No.:
- 780-6372
- Mfr. Part No.:
- 64970
- Manufacturer:
- GE
Discontinued product
- RS Stock No.:
- 780-6372
- Mfr. Part No.:
- 64970
- Manufacturer:
- GE
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GE Halogen DEQ and IR™ DEQ R7s Mains Voltage Double Ended Halogen Linear Lamps
Housing in a clear quartz bulb, these halogen floodlighting lamps have a ceramic one-pin cap on each end and can be operated on 230V or 240V mains.
Typical applications:
Indoor: residential
Outdoor lighting: used externally for floodlighting and security lighting
Typical applications:
Indoor: residential
Outdoor lighting: used externally for floodlighting and security lighting
High efficacy
Stable colour temperature
Excellent lumen maintenance
Instant startup
Life up to 2,000 hours
Dimmable
Stable colour temperature
Excellent lumen maintenance
Instant startup
Life up to 2,000 hours
Dimmable
Note
All DEQ lamps are rated to C energy class
Approvals
IEC 60432-3 Tungsten Halogen Lamps Safety Standard
IEC 60357 Tungsten Halogen Lamps Performance Standard
IEC 60061 Lamp Caps & Holders
IEC 60357 Tungsten Halogen Lamps Performance Standard
IEC 60061 Lamp Caps & Holders
Specifications
Attribute | Value |
---|---|
Wattage | 330 W |
Lamp Base | R7s |
Voltage Rating | 240 V |
Life Hours | 1000h |
Length | 119 mm |
Diameter | 8mm |
Luminosity | 7000 lm |
EU Energy Efficiency Rating | D |