- RS Stock No.:
- 778-0775
- Mfr. Part No.:
- SP485RCP-L
- Manufacturer:
- EXAR
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 778-0775
- Mfr. Part No.:
- SP485RCP-L
- Manufacturer:
- EXAR
Product overview and Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, EXAR
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exars high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).
The EXAR RS 485 transceivers can be used for RS 422 also.
Most of Exars serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.
Most of Exars serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Number of Transmitters | 1 |
Package Type | PDIP |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Pin Count | 8 |
Dimensions | 10.16 x 7.11 x 4.95mm |
Height | 4.95mm |
Length | 10.16mm |
Width | 7.11mm |