- RS Stock No.:
- 709-2930
- Mfr. Part No.:
- SN75157PE4
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 709-2930
- Mfr. Part No.:
- SN75157PE4
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Other Line Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Pin Count | 8 |
Dimensions | 9.81 x 6.35 x 4.57mm |
Height | 4.57mm |
Width | 6.35mm |
Length | 9.81mm |