Analog Devices LTC1383CS#PBF Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 822-6553
- Mfr. Part No.:
- LTC1383CS#PBF
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
View all Line Interface ICs
78 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD324.00
(exc. GST)
TWD340.20
(inc. GST)
units | Per unit |
1 + | TWD324.00 |
Packaging Options:
- RS Stock No.:
- 822-6553
- Mfr. Part No.:
- LTC1383CS#PBF
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
RS-232 Line Drivers and Receivers, Linear Technology
Specifications
Attribute | Value |
IC Type | Line Transceiver |
Input Type | Single Ended |
Number of Transmitters | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10.008 x 3.988 x 1.498mm |