Recently searched

    Analog Devices ADM3485ARZ-REEL7 Line Transceiver, 8-Pin SOIC

    RS Stock No.:
    759-1727P
    Mfr. Part No.:
    ADM3485ARZ-REEL7
    Manufacturer:
    Analog Devices
    Analog Devices

    The image is for reference only, please refer to product details and specifications

    View all Line Interface ICs
    3 In stock for delivery within 6 working days
    Add to Basket
    units

    Added

    Price (VAT excluded) Each (Supplied on a Reel) Quantities below 150 on continuous strip

    TWD206.00

    (exc. GST)

    TWD216.30

    (inc. GST)

    unitsPer unit
    1 +TWD206.00
    Packaging Options:
    RS Stock No.:
    759-1727P
    Mfr. Part No.:
    ADM3485ARZ-REEL7
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    RS-485 Line Drivers and Receivers, Analog Devices



    Specifications

    AttributeValue
    IC TypeLine Transceiver
    Input TypeDifferential
    Mounting TypeSurface Mount
    Number of Transmitters1
    Package TypeSOIC
    Pin Count8
    Dimensions5 x 4 x 1.5mm
    Maximum Operating Temperature+85 °C
    Minimum Operating Temperature-40 °C
    3 In stock for delivery within 6 working days
    Add to Basket
    units

    Added

    Price (VAT excluded) Each (Supplied on a Reel) Quantities below 150 on continuous strip

    TWD206.00

    (exc. GST)

    TWD216.30

    (inc. GST)

    unitsPer unit
    1 +TWD206.00
    Packaging Options: