Analog Devices ADM3493ARZ-REEL7 Line Transceiver, 8-Pin SOIC
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 759-1724
- Mfr. Part No.:
- ADM3493ARZ-REEL7
- Manufacturer:
- Analog Devices
units | Per unit |
1 + | TWD97.00 |
RS-485 Line Drivers and Receivers, Analog Devices
Attribute | Value |
IC Type | Line Transceiver |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |