Analog Devices ADM2587EBRWZ-REEL7 Line Transceiver, 20-Pin SOIC W
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 24/05/2021, delivery within 6 working days
Added
Packaging Options:
Alternative
This product is not currently available. Here is our alternative recommendation.

- RS Stock No.:
- 742-7780
- Mfr. Part No.:
- ADM2587EBRWZ-REEL7
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | TWD417.00 |
10 - 49 | TWD379.00 |
50 - 99 | TWD343.00 |
100 - 249 | TWD332.00 |
250 + | TWD323.00 |
RS-485 Line Drivers and Receivers, Analog Devices
Attribute | Value |
IC Type | Line Transceiver |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC W |
Pin Count | 20 |
Dimensions | 13 x 7.6 x 2.35mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |