Analog Devices ADM2587EBRWZ Line Transceiver, 20-Pin SOIC W
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 709-7922
- Mfr. Part No.:
- ADM2587EBRWZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 4 | TWD405.00 |
5 - 9 | TWD390.00 |
10 - 19 | TWD375.00 |
20 - 29 | TWD363.00 |
30 + | TWD356.00 |
RS-485 Line Drivers and Receivers, Analog Devices
Attribute | Value |
IC Type | Line Transceiver |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC W |
Pin Count | 20 |
Dimensions | 13 x 7.6 x 2.35mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |