Renesas Electronics ISL8489EIBZ Line Transceiver, 14-Pin SOIC
- RS Stock No.:
- 704-7116
- Mfr. Part No.:
- ISL8489EIBZ
- Manufacturer:
- Renesas Electronics
The image is for reference only, please refer to product details and specifications
View all Line Interface ICs
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, Intersil
Specifications
Attribute | Value |
IC Type | Line Transceiver |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.75 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Discontinued product