Analog Devices LT1180ACSW#PBF Line Transceiver, 18-Pin SOIC W
- RS Stock No.:
- 545-5360
- Mfr. Part No.:
- LT1180ACSW#PBF
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
View all Line Interface ICs
20 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD341.00
(exc. GST)
TWD358.05
(inc. GST)
units | Per unit |
1 + | TWD341.00 |
Packaging Options:
- RS Stock No.:
- 545-5360
- Mfr. Part No.:
- LT1180ACSW#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RS-232 Line Drivers and Receivers, Linear Technology
Specifications
Attribute | Value |
IC Type | Line Transceiver |
Input Type | Single Ended |
Number of Transmitters | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 18 |
Dimensions | 11.76 x 7.6 x 2.34mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |