Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices ADM3485EARZ Line Transceiver, 8-Pin SOIC

RS Stock No.:
412-709
Mfr. Part No.:
ADM3485EARZ
Manufacturer:
Analog Devices
Analog Devices
View all Line Interface ICs
555 In stock for delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each (In a Pack of 5)

TWD122.80

(exc. GST)

TWD128.94

(inc. GST)

unitsPer unitPer Pack*
5 - 20TWD122.80TWD614.00
25 - 45TWD119.80TWD599.00
50 +TWD117.60TWD588.00
*price indicative
Packaging Options:
RS Stock No.:
412-709
Mfr. Part No.:
ADM3485EARZ
Manufacturer:
Analog Devices

Product overview and Technical data sheets


Legislation and Compliance


Product Details

RS-485 Line Drivers and Receivers, Analog Devices



Specifications

AttributeValue
IC TypeLine Transceiver
Input TypeDifferential
Number of Transmitters1
Mounting TypeSurface Mount
Package TypeSOIC
Pin Count8
Dimensions5 x 4 x 1.5mm
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
555 In stock for delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each (In a Pack of 5)

TWD122.80

(exc. GST)

TWD128.94

(inc. GST)

unitsPer unitPer Pack*
5 - 20TWD122.80TWD614.00
25 - 45TWD119.80TWD599.00
50 +TWD117.60TWD588.00
*price indicative
Packaging Options: