Snap Action Limit Switch -, NO/NC, Adjustable Roller Lever, 250V, IP65
The image is for reference only, please refer to product details and specifications
11 In stock for delivery within 3 working days
Added
- RS Stock No.:
- 386-1397
- Mfr. Part No.:
- HL-5030
- Manufacturer:
- Omron
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
units | Per unit |
1 + | TWD3,739.00 |
HL Series Miniature Limit Switch
Attribute | Value |
Actuator Type | Adjustable Roller Lever |
Pole and Throw Configuration | SPST |
Normal State Configuration | NO/NC |
IP Rating | IP65 |
Maximum Current | 5 A |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 250V |
Contact Type | Snap Action |
Terminal Type | Screw |
Length | 101mm |
Mechanical Life Minimum | 10000000 cycles |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -5°C |
Depth | 65.7mm |