TE Connectivity, Hermaphroditic Board to Board, Surface Mount, Rated At 6A, 125 V ac/dc

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Board to Board

TE Connectivity Hermaphroditic Blade and Receptacle Connectors

The Hermaphoroditic Blade and Receptacle Connector is an SMT connector, intended for use with in-line board-to-board applications. Applications include: LED lighting controls, LED lighting strips, channel lettering

Connector mates to itself
Single part to be stocked and placed onto PCB per position
Connector mates and unmates horizontally and vertically
Connector can be articulated from 90° to 180°
Low profile flat surface is compatible with SMT and reflow processing
Rounded corners to minimize shadowing
Redundant SMT pads
Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector

Specifications
Attribute Value
Series Hermaphroditic
Type Board to Board
Mounting Type Surface Mount
Current Rating 6A
Voltage Rating 125 V ac/dc
Contact Material Copper Alloy
Termination Method Solder
Temporarily out of stock - back order for despatch 29/04/2021, delivery within 6 working days
Price (VAT excluded) Each (In a Bag of 1000)
TWD 13.80
(exc. GST)
TWD 14.50
(inc. GST)
units
Per unit
Per Bag*
1000 +
TWD13.80
TWD13,800.00
*price indicative