- RS Stock No.:
- 825-1521
- Mfr. Part No.:
- LB T6MG-Q1S1-KQT1
- Manufacturer:
- OSRAM Opto Semiconductors
Available for back order.
Added
Price (VAT excluded) Each (In a Pack of 50)
TWD7.80
(exc. GST)
TWD8.19
(inc. GST)
Units | Per unit | Per Pack* |
50 - 50 | TWD7.80 | TWD390.00 |
100 - 200 | TWD6.50 | TWD325.00 |
250 - 450 | TWD5.80 | TWD290.00 |
500 - 950 | TWD5.30 | TWD265.00 |
1000 + | TWD4.60 | TWD230.00 |
*price indicative |
- RS Stock No.:
- 825-1521
- Mfr. Part No.:
- LB T6MG-Q1S1-KQT1
- Manufacturer:
- OSRAM Opto Semiconductors
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM TOPLED Black Series LEDs
The TOPLED Black series, from OSRAM Opto Semiconductors, are low power LEDs in a black standard package. Their black package allows the LEDs to offer a high contrast with low reflectivity and a high intensity output. These qualities make the TOPLED Black LEDs ideal for applications which require a high contrast, mostly in high ambient light conditions. The TOPLED black devices have a variety of viewing angles which are optimised for display applications, making the light focused on the viewer.
Suitable applications for the TOPLED Black LEDs include; information displays, public transport signs, price changer displays, symbol luminaires and variable message signs.
Suitable applications for the TOPLED Black LEDs include; information displays, public transport signs, price changer displays, symbol luminaires and variable message signs.
Features of the TOPLED Black LEDs:
- Black surface mount (SMT) package
- Focused radiation pattern: 30°, 60° and 120°
- Low power (binned at 20mA)
- High brightness in beam direction
- Variety of colours
- Footprint compatible with TOPLED and Power TOPLED
- Black surface mount (SMT) package
- Focused radiation pattern: 30°, 60° and 120°
- Low power (binned at 20mA)
- High brightness in beam direction
- Variety of colours
- Footprint compatible with TOPLED and Power TOPLED
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | PLCC 2 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.8 to3.7 V |
Luminous Intensity | 71 → 224 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Square |
Dominant Wavelength | 470 nm |
Lens Colour | Clear |
Dimensions | 3.4 x 3 x 2.1mm |
Series | TOPLED Black |