- RS Stock No.:
- 780-6004
- Mfr. Part No.:
- ILR-SJ04-WM95-SC201-WIR200
- Manufacturer:
- Intelligent LED Solutions
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 780-6004
- Mfr. Part No.:
- ILR-SJ04-WM95-SC201-WIR200
- Manufacturer:
- Intelligent LED Solutions
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stanley 3J 4 PowerCluster LED Arrays
The ILR-SJ04-xx95-SC211-xx series of PowerCluster LED arrays, from Intelligent LED Solutions, feature 4 Stanley Electric 3J series LEDs. 3J LEDs provide outstanding luminance with a Colour rendering Index (CRI) in excess of 95, including the R9 and R15 values. Compact and powerful LED light sources, PowerCluster LED arrays are built on aluminium substrates for optimal thermal management and come pre-wired with 200mm wires.
These versatile PowerCluster LED arrays are ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail and entertainment lighting.
These versatile PowerCluster LED arrays are ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail and entertainment lighting.
PowerCluster LED arrays contain 4 Stanley Electric 3J series LEDs
Long lifetime: up to 60,000 hour lifetime to 70% of original brightness
Current range up to 800mA
Mounting holes for M3 screws allow easy installation
PowerCluster dimensions (L x W x H): 25 x 25 x 3.85mm
Fitted with 200mm connecting wires
PowerClusters can be linked together to produce longer chains
See datasheet for suitable secondary LED optics, heat sinks, LED drivers and thermal interface material
Long lifetime: up to 60,000 hour lifetime to 70% of original brightness
Current range up to 800mA
Mounting holes for M3 screws allow easy installation
PowerCluster dimensions (L x W x H): 25 x 25 x 3.85mm
Fitted with 200mm connecting wires
PowerClusters can be linked together to produce longer chains
See datasheet for suitable secondary LED optics, heat sinks, LED drivers and thermal interface material
Warning
PowerCluster LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerCluster LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerCluster LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerCluster LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerCluster LED array to consume current above the specified maximum and cause failure or irreparable damage.
Intelligent LED Solutions LED Modules - Clusters
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Colour Temperature | 3000K |
Typical Luminous Flux | 320 lm |
Series | Stanley 3J PowerCluster |