- RS Stock No.:
- 210-8333
- Mfr. Part No.:
- CA17281_ELLA-30-M
- Manufacturer:
- Ledil
Temporarily out of stock - back order for despatch 07/05/2024, delivery within 6 working days
Price (VAT excluded) Each (In a Tray of 66)
TWD178.40
(exc. GST)
TWD187.32
(inc. GST)
units | Per unit | Per Tray* |
66 - 66 | TWD178.40 | TWD11,774.40 |
132 - 198 | TWD174.50 | TWD11,517.00 |
264 + | TWD170.80 | TWD11,272.80 |
*price indicative |
- RS Stock No.:
- 210-8333
- Mfr. Part No.:
- CA17281_ELLA-30-M
- Manufacturer:
- Ledil
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledil ELLA series reflector is made of HTPC material and tape fastening. It has a ∼28° wide beam angle and comes with black holder.
Colour is Metal
Dimensions is Ø32.0mm
Height is 20mm
Dimensions is Ø32.0mm
Height is 20mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | ELLA |
Product Type | LED Reflector |
For Use With | DURIS S8, LUXEON 5050 Square LES, NFMW48xA, XHP35.2, XHP35 HD, XP-L2 |
Dimensions | Ø 32.0 x 20mm |
Beam Angle | 28° |