- RS Stock No.:
- 210-8318
- Mfr. Part No.:
- C17246_ELLA-30-S
- Manufacturer:
- Ledil
- RS Stock No.:
- 210-8318
- Mfr. Part No.:
- C17246_ELLA-30-S
- Manufacturer:
- Ledil
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledil ELLA series reflector is made of HTPC material and has HMDS coating. It has a ∼15° wide beam angle.
Colour is Metal
Dimensions is Ø29.6mm
Height is 17.2mm
Dimensions is Ø29.6mm
Height is 17.2mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | ELLA |
Product Type | LED Reflector |
For Use With | DURIS S8, LUXEON 5050 Square LES, NFMW48xA, XHP35.2, XHP35 HD, XP-L2 |
Dimensions | Ø 29.6 x 17.2mm |
Beam Angle | 15° |