Polymer Optics 186/147, Lens Assembly, 6 °

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Cree MC-E LED Lenses with Holders

A range of lenses, complete with lens holders for use with Cree MC-E LED's.

High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment

//media.rs-online.com/t_line/L6656671-01.gif

Polymer Optics LED Lenses

Specifications
Attribute Value
Kit Contents Lens, Lens Holder
Viewing Angle 6 °
Dimensions 14.9 x 12.9 x 12.45 mm, 17.55 x 15.2 x 11.3 mm
Number of Legs 6
Clear or Diffused Diffused
Height 11.3 mm, 12.45 mm
Length 14.9 mm, 17.55 mm
Width 12.9 mm, 15.2 mm
156 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 2)
TWD 56.00
(exc. GST)
TWD 59.00
(inc. GST)
units
Per unit
Per Pack*
2 - 8
TWD56.00
TWD112.00
10 - 38
TWD55.00
TWD110.00
40 +
TWD54.50
TWD109.00
*price indicative
Packaging Options: