- RS Stock No.:
- 706-0021
- Mfr. Part No.:
- ZLF-1210-W1-10-24
- Manufacturer:
- JKL Components
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 706-0021
- Mfr. Part No.:
- ZLF-1210-W1-10-24
- Manufacturer:
- JKL Components
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Alumiline Slim ZLF Series
The Alumiline Slim series of rigid LED light bars are ideal for a wide range of applications including; product display cases, residential and office architectural applications, exhibit design, decorative projects and museum show cases.
Very low height profile: 4.4mm
LED strip width:17mm
Low voltage, 24V operation
Low power consumption
No UV emission
Protected against dust and splashing water
Mounting holes for ease of installation
LED strip width:17mm
Low voltage, 24V operation
Low power consumption
No UV emission
Protected against dust and splashing water
Mounting holes for ease of installation
JKL Components LED Modules
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 1.2m |
Colour Temperature | 3500K |
Typical Luminous Flux | 600 lm |
Series | ZLF |