- RS Stock No.:
- 913-3465
- Mfr. Part No.:
- LE UW U1A4
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 913-3465
- Mfr. Part No.:
- LE UW U1A4
- Manufacturer:
- OSRAM Opto Semiconductors
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM OSTAR Headlamp Series LEDs
The OSTAR Headlamp series, from OSRAM Opto Semiconductors, is a family of multi chip on board (CoB) LEDs. They come in a compact package without any optics. Suitable for applications where high brightness is required, the OSTAR Headlamp LEDs offer a uniform white light output a maximum brightness. Example applications include floodlighting and exterior automotive lighting.
Available in a range of white options, the OSTAR Headlamp modules come in a variety of board layouts and sizes
Available in a range of white options, the OSTAR Headlamp modules come in a variety of board layouts and sizes
Features of the OSTAR Headlamp:
Multi-chip package
White LEDs
Chip-on-Board
Surface mounted (SMD)
Viewing angle: 120°
Multi-chip package
White LEDs
Chip-on-Board
Surface mounted (SMD)
Viewing angle: 120°
CoB LEDs, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 14.1V |