- RS Stock No.:
- 668-7978
- Mfr. Part No.:
- NT-51A0-0468
- Manufacturer:
- LightingScience
Discontinued product
- RS Stock No.:
- 668-7978
- Mfr. Part No.:
- NT-51A0-0468
- Manufacturer:
- LightingScience
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Titan™ Series LED Light Engines
Integral EZ-Connector™ eliminates the need for soldering
Designed for popular drive currents from 1050mA to 1400mA
Isolated metal base makes wiring in series or parallel possible on a common heat sink
Integrated ESD protection - 4000V HBM
Superior thermal performance for unmatched reliability
Designed for popular drive currents from 1050mA to 1400mA
Isolated metal base makes wiring in series or parallel possible on a common heat sink
Integrated ESD protection - 4000V HBM
Superior thermal performance for unmatched reliability
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Voltage Rating | 13.3V |
Series | Titan |