- RS Stock No.:
- 668-7959
- Mfr. Part No.:
- NT-52D0-0429
- Manufacturer:
- LightingScience
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 668-7959
- Mfr. Part No.:
- NT-52D0-0429
- Manufacturer:
- LightingScience
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Titan™ Series LED Light Engines
Integral EZ-Connector™ eliminates the need for soldering
Designed for popular drive currents from 1050mA to 1400mA
Isolated metal base makes wiring in series or parallel possible on a common heat sink
Integrated ESD protection - 4000V HBM
Superior thermal performance for unmatched reliability
Designed for popular drive currents from 1050mA to 1400mA
Isolated metal base makes wiring in series or parallel possible on a common heat sink
Integrated ESD protection - 4000V HBM
Superior thermal performance for unmatched reliability
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 24.8V |
Colour Temperature | 4700K |
Series | Titan |