- RS Stock No.:
- 890-6035
- Mfr. Part No.:
- CLR301CTP
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-6035
- Mfr. Part No.:
- CLR301CTP
- Manufacturer:
- VCC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
VCC Cliplite Series LED Lenses
VCC Cliplite Series LED Lenses designed to fit T1 (5 mm) LEDs. The Cliplite LED lenses are pushfit into the Cliplite panel mount indicators, and are made of transparent polycarbonate.
VCC LED Lenses
Specifications
Attribute | Value |
---|---|
Series | CLR301 |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Clip-On |
For Use With | 5 mm PCB Board LEDs |
Dimensions | 7.11 x 10.92mm |
Clear or Diffused | Clear |
Diameter | 7.11mm |
Kit Contents | LED, Lens |
Length | 10.92mm |