- RS Stock No.:
- 739-3627
- Mfr. Part No.:
- ZM-4047-CW
- Manufacturer:
- JKL Components
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 802-1134
Price (VAT excluded) Each (On a Reel of 20)
TWD255.80
(exc. GST)
TWD268.59
(inc. GST)
- RS Stock No.:
- 739-3627
- Mfr. Part No.:
- ZM-4047-CW
- Manufacturer:
- JKL Components
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
JKL Components ZM Series of LED Channel Light Modules, IP67
The ZM Series of LED channel lights, from JKL Components, can be used as a whole reel or cut into shorter lengths. These flexible LED Channel lights have adhesive backing for ease of mounting and are ideal for applications such as: Illuminating signs, architectural accent lighting and backlighting channel letters for a halo effect. They are well suited for both fluorescent and neon-retrofitting as well as newly fabricated signs.
Waterproof to IP67
Dimmable: Optimum dimming is achieved with a PWM dimmer
Input voltage: 12VDC (Constant Voltage Operation)
Operating temperature range: -20 to +70°C
Dimmable: Optimum dimming is achieved with a PWM dimmer
Input voltage: 12VDC (Constant Voltage Operation)
Operating temperature range: -20 to +70°C
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Colour Temperature | 7500K |
Typical Luminous Flux lm/m | 50 x 52lm/m |