- RS Stock No.:
- 752-8047
- Mfr. Part No.:
- BCR450E6327HTSA1
- Manufacturer:
- Infineon
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 752-8047
- Mfr. Part No.:
- BCR450E6327HTSA1
- Manufacturer:
- Infineon
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Display Drivers, Infineon
Specifications
Attribute | Value |
---|---|
Output Current | 100mA |
Input Voltage | 40 V dc |
AC or DC Input Voltage | dc |
Dimming Operation | PWM |
Application | Aircraft Lighting, Architectural Lighting, Dental Lighting, Medical Lighting, Orientation Lighting, Strobe Lighting, Train Lighting, Universal Current Source |
Package Type | SC74 |
Number of Pins | 6 |
Current Rating | 0 → 85mA |