TBC12-11SURKCGKWA Kingbright Dot Matrix LED Display, CC 7 x 5 Dot Matrix Green, Red 73000 ucd, 130000 ucd 30.5mm
- RS Stock No.:
- 145-1424
- Mfr. Part No.:
- TBC12-11SURKCGKWA
- Manufacturer:
- Kingbright
The image is for reference only, please refer to product details and specifications
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (VAT excluded) Each (In a Tube of 21)
TWD240.60
(exc. GST)
TWD252.63
(inc. GST)
units | Per unit | Per Tube* |
21 - 84 | TWD240.60 | TWD5,052.60 |
105 + | TWD216.50 | TWD4,546.50 |
*price indicative |
- RS Stock No.:
- 145-1424
- Mfr. Part No.:
- TBC12-11SURKCGKWA
- Manufacturer:
- Kingbright
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Dot Matrix LED Displays 5x7 - 30mm
This family of dot matrix displays, from Kingbright, are available in a variety of single and bi colour options. These 30.6mm displays have a 5x7 dot matrix. Each 3mm dot provides high contrast and light output.
5x7 dot matrix
1.2 inch matrix height
Dot size: 3mm
Colours: red/green, red, green and yellow
Low current operation
Mechanically rugged
Grey face with white dots
1.2 inch matrix height
Dot size: 3mm
Colours: red/green, red, green and yellow
Low current operation
Mechanically rugged
Grey face with white dots
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Dot Matrix LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | Dot Matrix |
Number of Characters | 1 |
LED Colours | Green, Red |
Character Width | 21mm |
Character Height | 30.5mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Height | 8mm |
External Dimensions | 22.9 x 39 x 8mm |
External Depth | 39mm |
External Width | 22.9mm |
Luminous Intensity | 73000 ucd, 130000 ucd |
Colour of Face | Grey |
Power Dissipation | 75mW |
Forward Voltage | 2.5 V |
Dots Wide | 5 |
Dot Matrix Format | 5 x 7 |
Dots High | 7 |
Forward Current | 30mA |
Maximum Operating Temperature | +85°C |
Series | TBC12 |
Dot Matrix Dimensions | 7 x 5 |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |