- RS Stock No.:
- 589-301
- Mfr. Part No.:
- DLR 1414
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 589-301
- Mfr. Part No.:
- DLR 1414
- Manufacturer:
- OSRAM Opto Semiconductors
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
4 Digit Alphanumeric Display, OSRAM DLx1414 Series
Four-digit 5x7 dot matrix display module with built-in CMOS memory, ASCII ROM decoder, multiplex circuitry and LED drivers.
Character height: 0.145in
128 special ASCII characters for English, German, Italian, Swedish, Danish & Norwegian languages
Wide viewing angle: x axis ±50°, y axis ±75°
Close vertical row spacing, 0.800in centres
Fast access time, 110ns at 25°C
Built-in memory & character generator
Built-in multiplex and LED drive circuitry
Direct access to each digit independently and asynchronously
TTL compatible, +5.0Vdc power
Low power consumption, 20mA per character typical
Intensity coded for display uniformity
Extended operating temperature range: -40°C to +85°C
End stackable
128 special ASCII characters for English, German, Italian, Swedish, Danish & Norwegian languages
Wide viewing angle: x axis ±50°, y axis ±75°
Close vertical row spacing, 0.800in centres
Fast access time, 110ns at 25°C
Built-in memory & character generator
Built-in multiplex and LED drive circuitry
Direct access to each digit independently and asynchronously
TTL compatible, +5.0Vdc power
Low power consumption, 20mA per character typical
Intensity coded for display uniformity
Extended operating temperature range: -40°C to +85°C
End stackable
Alphanumeric LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | Dot Matrix |
Number of Characters | 4 |
LED Colours | Red |
Dominant Wavelength | 660 nm |
Character Width | 2.3mm |
Character Height | 3.7mm |
Mounting Type | Through Hole |
External Height | 20.3mm |
External Depth | 6.1mm |
External Dimensions | 20.3 x 17.8 x 6.1mm |
External Width | 17.8mm |
Decoder Included | Yes |
Luminous Intensity | 0.06 mcd/Dot |
Colour of Face | Black |
Dot Matrix Dimensions | 7 x 5 |
Minimum Operating Temperature | -40°C |
Dots Wide | 5 |
Dot Matrix Format | 5 x 7 |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Dots High | 7 |