VCC CNXBE4118 LED Cable, 473.71mm

  • RS Stock No. 890-9750
  • Mfr. Part No. CNXBE4118
  • Manufacturer VCC
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

VCC CNXB Series LED Mount Cables

VCC CNXB series 3 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNXB series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNXB series accept 3 mm through hole bi-lead LEDs and fits to a 4.37 mm panel mount hole.

4.37 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header

Note

LED and Lens must be ordered separately, see VCC SMC series lenses.

LED Mounting Hardware - VCC

Specifications
Attribute Value
Length 473.71mm
Series CNXB
Temporarily out of stock - back order for despatch 29/01/2021, delivery within 6 working days
Price (VAT excluded) 1 Pack of 1000
TWD 81,296.00
(exc. GST)
TWD 85,361.00
(inc. GST)
Pack(s)
Per Pack
Per unit*
1 +
TWD81,296.00
TWD81.30
*price indicative