- RS Stock No.:
- 860-3938
- Mfr. Part No.:
- 2105-H-RC
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 860-3938
- Mfr. Part No.:
- 2105-H-RC
- Manufacturer:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Bourns 2100 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 21.8mm Outside Diameter, 11.4mm Thick
Operating temperature -55 to +105°C
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 21.8mm Outside Diameter, 11.4mm Thick
Operating temperature -55 to +105°C
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 7A |
Mounting Type | Radial |
Maximum DC Resistance | 15mΩ |
Tolerance | ±15% |
Diameter | 21.84mm |
Length | 24.13mm |
Height | 11.43mm |
Dimensions | 21.8 (Dia.) x 11.43mm |
Maximum Self Resonant Frequency | 1kHz |
Lead Pitch | 19.03mm |
Series | 2100 |
Terminal Type | Radial Leaded |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1.07mm |
Minimum Operating Temperature | -55°C |