- RS Stock No.:
- 852-3813
- Mfr. Part No.:
- IM02EB220K
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 852-3813
- Mfr. Part No.:
- IM02EB220K
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Vishay IM02 Series Axial Inductor
The IM02 series of Vishay fixed inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors coating would also be flame retardant making it perfect for use in various environments.
Wide inductance range in small package
Axial type
Epoxy molded construction provides superior moisture protection
Axial type
Epoxy molded construction provides superior moisture protection
Vishay Leaded Inductors
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 140mA |
Mounting Type | Axial |
Maximum DC Resistance | 3.3Ω |
Tolerance | ±10% |
Diameter | 2.67mm |
Length | 48mm |
Height | 6.6mm |
Dimensions | 2.67 (Dia.) x 6.60mm |
Core Material | Iron |
Maximum Self Resonant Frequency | 25MHz |
Series | IM |
Terminal Type | Axial Leaded |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Minimum Quality Factor | 50 |
Lead Diameter | 0.54mm |